PA3573 | ||
---|---|---|
DigiKey Part Number | PA3573-ND | |
Manufacturer | ||
Manufacturer Product Number | PA3573 | |
Description | TOOL SUREPUNCH PDT 66 REVERSIBLE | |
Customer Reference | ||
Detailed Description | Punchdown 66 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 66 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades |