PA2141 | ||
---|---|---|
DigiKey Part Number | PA2141-ND | |
Manufacturer | ||
Manufacturer Product Number | PA2141 | |
Description | BLADE REPLACEMENT MINI 20AWG TEF | |
Customer Reference | ||
Detailed Description | Tool Accessory, Replacement Blade For 20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Accessory, Replacement Blade | |
Cable Type | 20 AWG | |
Features | - |