PA1649 | ||
---|---|---|
DigiKey Part Number | PA1649-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1649 | |
Description | TOOL HAND CRIMPER 6-10AWG SIDE | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Ferrules |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 6-10 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |