811K/50 | ||
---|---|---|
DigiKey Part Number | 811K/50-ND | |
Manufacturer | ||
Manufacturer Product Number | 811K/50 | |
Description | TONE TEST SET WIRE ID HIGH PERF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Wire Identification Tone Test Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tone Test Set | |
For Use With/Related Products | Wire Identification | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,737.01000 | ¥1,737.01 |