0070-1204 | ||
---|---|---|
DigiKey Part Number | PAL0070-1204-ND | |
Manufacturer | ||
Manufacturer Product Number | 0070-1204 | |
Description | CABLE USB A MALE TO MINI B MALE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable A Male to Mini B Male |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | - | |
Specifications | - | |
Transfer Rate | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |