TSW304 | |
---|---|
DigiKey Part Number | 4703-TSW304-ND |
Manufacturer | |
Manufacturer Product Number | TSW304 |
Description | TSW304 UNMANAGED SWITCH INTEGRAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 4 Ports IP30 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 1 | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 40VAC, 7 ~ 57VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.02000 | ¥1,190.02 |