TSW100000030 | |
---|---|
DigiKey Part Number | 4703-TSW100000030-ND |
Manufacturer | |
Manufacturer Product Number | TSW100000030 |
Description | TSW100 5 PORT UNMANAGED SWITCH - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 7V ~ 57V | |
Ingress Protection | - | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.51000 | ¥654.51 |