HE910GLR208T001 | |
---|---|
DigiKey Part Number | 943-HE910GLR208T001-ND |
Manufacturer | |
Manufacturer Product Number | HE910GLR208T001 |
Description | RF TXRX MODULE GLOBAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation EDGE, GPRS, GSM, HSPA+, LTE, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Data Rate | 7.2Mbps | |
Power - Output | 33dBm | |
Sensitivity | -111dBm | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥385.04519 | ¥277,232.54 |