DEVKIT EXS82-W LPWAN | ||
---|---|---|
DigiKey Part Number | 943-DEVKITEXS82-WLPWAN-ND | |
Manufacturer | ||
Manufacturer Product Number | DEVKIT EXS82-W LPWAN | |
Description | LPWAN DEV KIT WITH EXS82 MODULE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Cinterion® Cellular Development Platform 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, AWS, 1.8GHz, 1.9GHz, 2.1GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, AWS, 1.8GHz, 1.9GHz, 2.1GHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥970.10000 | ¥970.10 |