T3AFG5 | ||
---|---|---|
DigiKey Part Number | T3AFG5-ND | |
Manufacturer | ||
Manufacturer Product Number | T3AFG5 | |
Description | ARB GEN 5MHZ 125MS/S 16KPTS 20VP | |
Customer Reference | ||
Detailed Description | 5 MHz Arbitrary, Sweep Function Generator 1 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 1 | |
Frequency - Max | 5 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | - | |
Base Product Number |