RP4060 | ||
---|---|---|
DigiKey Part Number | 1133-RP4060-ND | |
Manufacturer | ||
Manufacturer Product Number | RP4060 | |
Description | TELEDYNE LECROY, POWER/VOLTAGE R | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1.2:1 Voltage Probe 4GHz Oscilloscope Probe Test Lead 50k Input Resistance 60V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 1.2:1 | |
Bandwidth | 4GHz | |
Resistance - Input | 50k | |
Voltage - Max | 60V | |
Capacitance - Input | 0.1µF | |
Cable Length | - | |
Color | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67,959.24000 | ¥67,959.24 |