PP016 | ||
---|---|---|
DigiKey Part Number | PP016-ND | |
Manufacturer | ||
Manufacturer Product Number | PP016 | |
Description | OSCOPE P X1/X10 10/300MHZ 1M/10M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1:1, 10:1 Passive 10MHz, 300MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 600V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 10MHz, 300MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT I 600V | |
Capacitance - Input | 46pF, 12pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | Adjustment Tool, BNC Adapter, Code Rings, Ground Attachment and Lead, IC Test Tip, Replacement Tip, Sprung Hook |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.03000 | ¥1,275.03 |