PP005-GL22 | |
---|---|
DigiKey Part Number | PP005-GL22-ND |
Manufacturer | |
Manufacturer Product Number | PP005-GL22 |
Description | 22CM PROBE GND LEAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Ground Lead for use with LeCroy Passive Probes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Lead | |
For Use With/Related Products | LeCroy Passive Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.00000 | ¥85.00 |