PP001/002-2 | ||
---|---|---|
DigiKey Part Number | PP001/002-2-ND | |
Manufacturer | ||
Manufacturer Product Number | PP001/002-2 | |
Description | PP001/002 PROBE TIP-BNC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Adapter, BNC for use with LeCroy Passive Probes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, BNC | |
For Use With/Related Products | LeCroy Passive Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.50000 | ¥127.50 |