PK400-0 | ||
---|---|---|
DigiKey Part Number | PK400-0-ND | |
Manufacturer | ||
Manufacturer Product Number | PK400-0 | |
Description | MICROGRIPPER MULT COLOR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Micro Features | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Grabber, Pincer | |
Hook, Pincer Opening | 0.100" (2.54mm) | |
Features | - | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,570.75000 | ¥1,570.75 |