PK1-5MM-104 | ||
---|---|---|
DigiKey Part Number | PK1-5MM-104-ND | |
Manufacturer | ||
Manufacturer Product Number | PK1-5MM-104 | |
Description | RIGID TIP 0.8MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Replacement Tip, Straight for use with LeCroy Passive Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Replacement Tip, Straight | |
For Use With/Related Products | LeCroy Passive Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.00000 | ¥68.00 |