PK007-016 | ||
---|---|---|
DigiKey Part Number | PK007-016-ND | |
Manufacturer | ||
Manufacturer Product Number | PK007-016 | |
Description | GROUND SPRING FOR PP008 PROBE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Ground Spring for use with LeCroy Passive Probes | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Ground Spring | |
For Use With/Related Products | LeCroy Passive Probes | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.50000 | ¥110.50 |