PK007-001 | ||
---|---|---|
DigiKey Part Number | PK007-001-ND | |
Manufacturer | ||
Manufacturer Product Number | PK007-001 | |
Description | SPRUNG HOOK BLACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Black Features Push Button Style, Sprung Hook | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style, Sprung Hook | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | PP007, PP008 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.46000 | ¥109.46 |