VSA4-1M-W | ||
---|---|---|
DigiKey Part Number | VSA4-1M-W-ND | |
Manufacturer | ||
Manufacturer Product Number | VSA4-1M-W | |
Description | WIRELESS 4 WAY 8MM ART CAM W 1M | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Camera | |
For Use With/Related Products | VS70 Series Videoscope | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,642.18000 | ¥24,642.18 |