VSA2-1 | ||
---|---|---|
DigiKey Part Number | VSA2-1-ND | |
Manufacturer | ||
Manufacturer Product Number | VSA2-1 | |
Description | 2 WAY 6MM ART CAM W 1M PROBE, LO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Camera | |
For Use With/Related Products | VS70 Series Videoscope |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,886.91000 | ¥15,886.91 |