FLIR E4 | ||
---|---|---|
DigiKey Part Number | 2067-FLIRE4-ND | |
Manufacturer | ||
Manufacturer Product Number | FLIR E4 | |
Description | FLIR E4 IR CAMERA W/MSX AND WIFI | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger, Manual, Power Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case, Charger, Manual, Power Supply |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,832.70000 | ¥8,832.70 |