CM85-2 | ||
---|---|---|
DigiKey Part Number | 2067-CM85-2-ND | |
Manufacturer | ||
Manufacturer Product Number | CM85-2 | |
Description | 1000 A TRUE RMS POWER CLAMP METE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Meter CAT III 1000V, CAT IV 600V Measures AC, DC Current to 1000A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Clamp Meter | |
Specifications | Measures AC, DC Current to 1000A | |
Ratings | CAT III 1000V, CAT IV 600V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,241.59000 | ¥4,241.59 |