KITPOEOUTDOOR | ||
---|---|---|
DigiKey Part Number | 2287-KITPOEOUTDOOR-ND | |
Manufacturer | ||
Manufacturer Product Number | KITPOEOUTDOOR | |
Description | KIT, POE INJECTOR OUTDOOR NA & E | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3ab | |
Data Rate | 10/100/1000 Mbps | |
Features | IP67 | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, UL | |
Standard Number | 60068-2-6; 60068-2-27; 60068-2-32; 60950-22; 61000-4-2; 610004-3; 61000-4-4; 61000-4-5; 61000-4-6; 62368-1 | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,329.30000 | ¥3,329.30 |
10 | ¥3,110.97300 | ¥31,109.73 |
25 | ¥3,001.81360 | ¥75,045.34 |