CBL-DV5A | ||
---|---|---|
DigiKey Part Number | 266-CBL-DV5A-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-DV5A | |
Description | REPLACEMENT CABLE FOR DV509, DV5 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Specialized Replacement Data Cable for use with Logic Analyzer: DV509, DV518 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TechTools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Replacement Data Cable | |
For Use With/Related Products | Logic Analyzer: DV509, DV518 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.19000 | ¥164.19 |