Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Solder Pot | |
Wattage | 350W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Control/Display Type | Analog | |
Includes | Crucible Pot, Dross Tray | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 500°F ~ 975°F (260°C ~ 524°C) | |
Features | ESD Safe, Leveling Feet, Removable Tray, Thermal Timer | |
Tip Cleaner | - |