Swab, Double Head Cotton Tip 100 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swab, Double Head Cotton Tip 100 PC
2300-xxx

2300-100

DigiKey Part Number
1873-1090-ND
Manufacturer
Manufacturer Product Number
2300-100
Description
SWAB DBL HEAD COTTON 100 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swab, Double Head Cotton Tip 100 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Handle Material
Wood
Manufacturer
Techspray
Features
Abrasion Resistant, Wrapped Head
Packaging
Bulk
Handle Length
6.00" (152.4mm)
Part Status
Active
Quantity
100
Type
Swab, Double Head
Base Product Number
Tip Material
Cotton
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.72000¥58.72