1830-10F | ||
---|---|---|
DigiKey Part Number | 1873-1070-ND | |
Manufacturer | ||
Manufacturer Product Number | 1830-10F | |
Description | DESOLDER BRAID UNFLUX 0.035" 10' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick Unfluxed Static Dissipative (SD) White 0.035" (0.90mm) 10' (3.048m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | Static Dissipative (SD) | |
Color | White | |
Width | 0.035" (0.90mm) | |
Length | 10' (3.048m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.24000 | ¥62.24 |