Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 50.0' (15.24m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBS0.50SV50

DigiKey Part Number
1030-MBS0.50SV50-ND
Manufacturer
Manufacturer Product Number
MBS0.50SV50
Description
GROUND BRAID TUBE 0.5"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 50.0' (15.24m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Silver Plated
Manufacturer
Techflex
Size, Supplied
0.500" (12.70mm, 1/2") - Outer Dia
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
36 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,973.31000¥6,973.31
2¥6,805.73000¥13,611.46
Manufacturers Standard Package
Alternate Length
GROUND BRAID TUBE 0.5"DIA X 100'
In-Stock: 7
Unit Price: ¥14,566.38000