15 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97001-015

DigiKey Part Number
2262-A97001-015-ND
Manufacturer
Manufacturer Product Number
A97001-015
Description
MICRO-D BACKSHELL 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
A97001-015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Omnetics
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Aluminum Alloy
Part Status
Active
Plating
Electroless Nickel
Accessory Type
One Piece Backshell
Features
Mating Screws 2-56
Number of Positions
15
Color
Silver
Cable Type
Flat
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,727.26000¥1,727.26
10¥1,468.36300¥14,683.63
25¥1,376.54080¥34,413.52
50¥1,310.93600¥65,546.80
Manufacturers Standard Package