Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 50.0' (15.24m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBS1.00SV50

DigiKey Part Number
1030-MBS1.00SV50-ND
Manufacturer
Manufacturer Product Number
MBS1.00SV50
Description
GROUND BRAID TUBULAR 1"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 1.000" (25.40mm) - Outer Dia X 50.0' (15.24m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Copper, Silver Plated
Manufacturer
Techflex
Size, Supplied
1.000" (25.40mm) - Outer Dia
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,535.48000¥7,535.48
2¥6,930.63500¥13,861.27
3¥6,599.63333¥19,798.90
5¥6,205.11600¥31,025.58
7¥5,958.24143¥41,707.69
10¥5,707.29600¥57,072.96
Manufacturers Standard Package
Alternate Length
GROUND BRAID TUBULAR 1"DIA X 25'
In-Stock: 0
Unit Price: ¥3,313.22000