H2F1.58BK100 | ||
---|---|---|
DigiKey Part Number | 1030-H2F1.58BK100-ND | |
Manufacturer | ||
Manufacturer Product Number | H2F1.58BK100 | |
Description | 2:1 FAB HEATSHRINK BLK 40MM 100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 100.0' (30.5m) | |
Diameter - Inner, Recovered | 0.79" (20.1mm) | |
Diameter - Inner, Supplied | 1.57" (39.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,742.79000 | ¥1,742.79 |
5 | ¥1,680.55200 | ¥8,402.76 |
10 | ¥1,655.64700 | ¥16,556.47 |
25 | ¥1,618.30400 | ¥40,457.60 |
50 | ¥1,580.96120 | ¥79,048.06 |