Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H2C1.00BK | |
|---|---|
DigiKey Part Number | 1030-H2C1.00BK-ND |
Manufacturer | |
Manufacturer Product Number | H2C1.00BK |
Description | HEATSHRINK 1" X 4' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 200°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670285 | Molex | 0 | 0192670285-ND | ¥12.55750 | Parametric Equivalent |
| 309-65184 | HellermannTyton | 2 | 309-65184-ND | ¥63.44000 | Parametric Equivalent |
| 70-21-0016-0004 | Parker Chomerics | 0 | 1944-1082-ND | ¥7,544.99133 | Parametric Equivalent |
| 70-41-0016-0004 | Parker Chomerics | 0 | 1944-1075-ND | ¥2,414.18480 | Parametric Equivalent |
| F2211IN BK105 | Alpha Wire | 0 | F2211INBK105-ND | ¥148.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥560.56000 | ¥560.56 |











