

F221B1IN BK209 | |
|---|---|
DigiKey Part Number | A100B-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B1IN BK209 |
Description | HEATSHRINK 1 IN X 4FT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221V1IN BK105 | Alpha Wire | 767 | F221V1INBK105-ND | ¥113.37000 | Parametric Equivalent |
| F221V1IN BK209 | Alpha Wire | 121 | F221V1INBK209-ND | ¥96.88000 | Parametric Equivalent |
| FP301-1-48"-BLACK-24 PCS | 3M | 113 | 3M161364-ND | ¥83.16000 | Parametric Equivalent |
| FP301-1-48"-BLACK-5 PCS | 3M | 16 | 3M161365-ND | ¥120.56000 | Parametric Equivalent |
| FP301-1-48"-BLACK-HDR-5 PCS | 3M | 5 | FP301-1-48"-BLACK-HDR-5PCS-ND | ¥112.70400 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.01000 | ¥90.01 |
| 2 | ¥82.74000 | ¥165.48 |
| 3 | ¥78.80333 | ¥236.41 |
| 5 | ¥74.08600 | ¥370.43 |
| 7 | ¥71.13000 | ¥497.91 |
| 10 | ¥68.13400 | ¥681.34 |











