FIN0.75RD25 | |
---|---|
DigiKey Part Number | 1030-FIN0.75RD25-ND |
Manufacturer | |
Manufacturer Product Number | FIN0.75RD25 |
Description | SLEEVING 0.75" ID FBRGLASS 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.750" (19.05mm) 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.894" (22.70mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Red | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,001.31000 | ¥1,001.31 |