FIN0.25BK50 | |
---|---|
DigiKey Part Number | 1030-FIN0.25BK50-ND |
Manufacturer | |
Manufacturer Product Number | FIN0.25BK50 |
Description | SLEEVING 0.250" ID FBRGLASS 50' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Fiberglass, Silicone Coated, Halogen Free Braided Sleeving, Insulated 0.250" (6.35mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Fiberglass, Silicone Coated, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.072" (1.83mm) | |
Operating Temperature | -54°C ~ 260°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.03000 | ¥822.03 |
5 | ¥770.68200 | ¥3,853.41 |
10 | ¥719.29500 | ¥7,192.95 |
25 | ¥683.33160 | ¥17,083.29 |
50 | ¥667.91980 | ¥33,395.99 |
100 | ¥652.50610 | ¥65,250.61 |