TPL-70/18X45F | ||
---|---|---|
DigiKey Part Number | 2085-TPL-70/18X45F-ND | |
Manufacturer | ||
Manufacturer Product Number | TPL-70/18X45F | |
Description | CAP 70F -10% +20% 2.7V T/H | |
Customer Reference | ||
Detailed Description | 70 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 70 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |