TPL-22/12X35F | ||
---|---|---|
DigiKey Part Number | 2085-TPL-22/12X35F-ND | |
Manufacturer | ||
Manufacturer Product Number | TPL-22/12X35F | |
Description | CAP 22F -10% +20% 2.7V T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 22 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥28.61800 | ¥286.18 |
50 | ¥25.84800 | ¥1,292.40 |
100 | ¥22.24160 | ¥2,224.16 |
500 | ¥17.43272 | ¥8,716.36 |
1,000 | ¥16.23054 | ¥16,230.54 |
2,500 | ¥15.62935 | ¥39,073.38 |
5,000 | ¥15.32881 | ¥76,644.05 |