ES-2012-T111 | ||
---|---|---|
DigiKey Part Number | 2585-ES-2012-T111-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-2012-T111 | |
Description | SWITCH ESTOP TWIST RESET 10A 32V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ES-2012-T111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE - Kissling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 32 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.39000 | ¥691.39 |
5 | ¥649.95000 | ¥3,249.75 |
10 | ¥587.71500 | ¥5,877.15 |
25 | ¥553.14600 | ¥13,828.65 |
50 | ¥509.93020 | ¥25,496.51 |
100 | ¥484.00180 | ¥48,400.18 |