35-413-151-R | ||
---|---|---|
DigiKey Part Number | 2585-35-413-151-R-ND | |
Manufacturer | ||
Manufacturer Product Number | 35-413-151-R | |
Description | SWITCH SELECT 2POS DPST 400A 20V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPST 400A (AC/DC) 20 V Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 35-413-151-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE - Kissling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | DPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 400A (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Long Lever | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,083.55000 | ¥1,083.55 |
5 | ¥1,017.90400 | ¥5,089.52 |
10 | ¥978.50000 | ¥9,785.00 |
25 | ¥896.40920 | ¥22,410.23 |
50 | ¥853.72440 | ¥42,686.22 |