61.074.11 | ||
---|---|---|
DigiKey Part Number | 2452-61.074.11-ND | |
Manufacturer | ||
Manufacturer Product Number | 61.074.11 | |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Size 3.6mm Crimp Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.84200 | ¥518.42 |
25 | ¥48.97360 | ¥1,224.34 |
50 | ¥47.78000 | ¥2,389.00 |
100 | ¥45.39110 | ¥4,539.11 |
250 | ¥40.61328 | ¥10,153.32 |
500 | ¥38.22420 | ¥19,112.10 |
1,000 | ¥33.44619 | ¥33,446.19 |
2,500 | ¥31.77388 | ¥79,434.70 |