TCTS-3/0-1/2-U | ||
---|---|---|
DigiKey Part Number | 2094-TCTS-3/0-1/2-U-ND | |
Manufacturer | ||
Manufacturer Product Number | TCTS-3/0-1/2-U | |
Description | COMPRESSION CONNECTORS | |
Customer Reference | ||
Detailed Description | Terminal Connector Rectangular Standard 3/0 AWG 1/2 Stud | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | 2.579" (65.50mm) | |
Width - Outer Edges | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.490" (12.45mm) | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.99000 | ¥36.99 |
10 | ¥33.58400 | ¥335.84 |
25 | ¥31.81040 | ¥795.26 |
50 | ¥31.07220 | ¥1,553.61 |