GILS-4/0(B18) | ||
---|---|---|
DigiKey Part Number | 2094-GILS-4/0(B18)-ND | |
Manufacturer | ||
Manufacturer Product Number | GILS-4/0(B18) | |
Description | WIRE SPLICE ENCLOSURE SYS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Enclosure System 4.25" (108.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 4.25" (108.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.04000 | ¥207.04 |
10 | ¥181.33600 | ¥1,813.36 |
25 | ¥173.49960 | ¥4,337.49 |
50 | ¥167.90080 | ¥8,395.04 |
100 | ¥162.30540 | ¥16,230.54 |
250 | ¥153.35028 | ¥38,337.57 |
500 | ¥148.87290 | ¥74,436.45 |