GHFC-2-90(B10) | ||
---|---|---|
DigiKey Part Number | 2094-GHFC-2-90(B10)-ND | |
Manufacturer | ||
Manufacturer Product Number | GHFC-2-90(B10) | |
Description | WIRE SPLICE ENCLOSURE SYS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Enclosure System | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosure System | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | PowerGel Sealing Gel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥175.50200 | ¥1,755.02 |
20 | ¥163.39800 | ¥3,267.96 |
50 | ¥157.34700 | ¥7,867.35 |
100 | ¥153.71530 | ¥15,371.53 |