GELWRAP-UF-200(B10) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-UF-200(B10)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-UF-200(B10) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 8.00" (203.2mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 8.00" (203.2mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥332.57800 | ¥3,325.78 |
20 | ¥315.95150 | ¥6,319.03 |
50 | ¥308.82640 | ¥15,441.32 |
100 | ¥301.69970 | ¥30,169.97 |