GELWRAP-18/4-250UL(B6) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-18/4-250UL(B6)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-18/4-250UL(B6) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 10.00" (254.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | - | |
Length - Overall | 10.00" (254.0mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥240.59833 | ¥1,443.59 |
12 | ¥218.03333 | ¥2,616.40 |
30 | ¥202.99967 | ¥6,089.99 |
60 | ¥195.47967 | ¥11,728.78 |
150 | ¥190.96947 | ¥28,645.42 |