022528-000 | ||
---|---|---|
DigiKey Part Number | 17-022528-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 022528-000 | |
Description | ALR-BF-208-277 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 185 ~ 305VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 185 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.74000 | ¥186.74 |
10 | ¥184.17300 | ¥1,841.73 |
25 | ¥181.57520 | ¥4,539.38 |
50 | ¥155.63760 | ¥7,781.88 |
100 | ¥150.44920 | ¥15,044.92 |
250 | ¥145.26140 | ¥36,315.35 |
500 | ¥140.07342 | ¥70,036.71 |