Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR-25-TW-1-1/2-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-TW-1-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-TW-1-1/2-0-SP |
Description | DR-25-TW-1-1/2-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.748" (19.00mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670333 | Molex | 0 | 0192670333-ND | ¥19.94690 | Parametric Equivalent |
| 309-65192 | HellermannTyton | 0 | 309-65192-ND | ¥1,518.51900 | Parametric Equivalent |
| 495698 | Essentra Components | 0 | 495698-ND | ¥4,322.94000 | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity Raychem Cable Protection | 30 | DR-25-TW-1-1/2-0-SP-ND | ¥622.03533 | Parametric Equivalent |
| FP-301 1 1/2" BL 100' | 3M | 0 | 19-FP-30111/2"BL100'-ND | ¥66.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥795.89967 | ¥23,876.99 |












