0192670333 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: ¥1,518.51900
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: ¥4,322.94000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥795.89967
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 30
Unit Price: ¥622.03533
Datasheet

Parametric Equivalent


3M
In Stock: 11,087
Unit Price: ¥66.90000
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: ¥3,073.47000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥4,961.40000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥5,476.57000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 7
Unit Price: ¥1,002.70000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1
Unit Price: ¥883.41000
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: ¥38.63730
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 0
Unit Price: ¥171.23060
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670333

DigiKey Part Number
0192670333-ND
Manufacturer
Manufacturer Product Number
0192670333
Description
HEATSHRINK 1-1/2" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
100.0' (30.5m)
Base Product Number
Inner Diameter - Supplied
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-65192HellermannTyton0309-65192-ND¥1,518.51900Parametric Equivalent
495698Essentra Components0495698-ND¥4,322.94000Parametric Equivalent
DR-25-TW-1-1/2-0-SPTE Connectivity01111-DR-25-TW-1-1/2-0-SP-ND¥795.89967Parametric Equivalent
DR-25-TW-1-1/2-0-SPTE Connectivity Raychem Cable Protection30DR-25-TW-1-1/2-0-SP-ND¥622.03533Parametric Equivalent
FP-301 1 1/2" BL 100'3M11,08719-FP-30111/2"BL100'-ND¥66.90000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥19.94690¥1,994.69
Manufacturers Standard Package