
SH721-1 1/2"-100 | |
|---|---|
DigiKey Part Number | SH721-11/2"-100-ND |
Manufacturer | |
Manufacturer Product Number | SH721-1 1/2"-100 |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, High Temperature |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥171.23060 | ¥17,123.06 |


