Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR-25-TW-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-DR-25-TW-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-TW-1-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR-25-TW-1-0-SP-CS7465 | TE Connectivity | 0 | 1111-DR-25-TW-1-0-SP-CS7465-ND | ¥577.10133 | Parametric Equivalent |
| 0192670303 | Molex | 0 | WM21875-ND | ¥893.49630 | Parametric Equivalent |
| 0192670309 | Molex | 0 | 0192670309-ND | ¥11.72448 | Parametric Equivalent |
| 495696 | Essentra Components | 0 | 495696-ND | ¥2,691.27000 | Parametric Equivalent |
| DR-25-TW-1-0-SP | TE Connectivity Raychem Cable Protection | 60 | 484-DR-25-TW-1-0-SP-DS-ND | ¥489.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥371.58167 | ¥11,147.45 |










